Part Details for RAS20FEN6651 by TA-I Technology Co Ltd
Overview of RAS20FEN6651 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RAS20FEN6651
RAS20FEN6651 CAD Models
RAS20FEN6651 Part Data Attributes
|
RAS20FEN6651
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS20FEN6651
TA-I Technology Co Ltd
Fixed Resistor, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RAS20FEN6651
This table gives cross-reference parts and alternative options found for RAS20FEN6651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS20FEN6651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFPF--6K65 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RAS20FEN6651 vs CR-0AFPF--6K65 |
CR2010-1W-6651FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | RAS20FEN6651 vs CR2010-1W-6651FT |
CR2010F6K65E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RAS20FEN6651 vs CR2010F6K65E041W |
RMH1WR-6K65-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RAS20FEN6651 vs RMH1WR-6K65-F |
CR2010-1W-6651FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | RAS20FEN6651 vs CR2010-1W-6651FSNT-13 |
CR2010-1W-6651FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | RAS20FEN6651 vs CR2010-1W-6651FSNT |
RMCS2010FT6K65-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RAS20FEN6651 vs RMCS2010FT6K65-HP |
CR2010-1W-6651FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | RAS20FEN6651 vs CR2010-1W-6651FPT-13 |
RMP50R-6K65-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RAS20FEN6651 vs RMP50R-6K65-F |
CR2010F6K65D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RAS20FEN6651 vs CR2010F6K65D501W |