Part Details for RAS20FEN1212 by TA-I Technology Co Ltd
Overview of RAS20FEN1212 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS20FEN1212
RAS20FEN1212 CAD Models
RAS20FEN1212 Part Data Attributes
|
RAS20FEN1212
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS20FEN1212
TA-I Technology Co Ltd
Fixed Resistor, 1W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RAS20FEN1212
This table gives cross-reference parts and alternative options found for RAS20FEN1212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS20FEN1212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMP50R-12K1-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RAS20FEN1212 vs RMP50R-12K1-F |
RMH1WR-12K1-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RAS20FEN1212 vs RMH1WR-12K1-F |
CRGH2010F12K1 | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RAS20FEN1212 vs CRGH2010F12K1 |
RMCS2010FT12K1-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RAS20FEN1212 vs RMCS2010FT12K1-HP |
CRS2010AFX-1212ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RAS20FEN1212 vs CRS2010AFX-1212ELF |
CR2010-1W-1212FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RAS20FEN1212 vs CR2010-1W-1212FT |
CR-0AFPF--12K1 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RAS20FEN1212 vs CR-0AFPF--12K1 |
CR2010F12K1D501W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RAS20FEN1212 vs CR2010F12K1D501W |
CR2010-1W-1212FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RAS20FEN1212 vs CR2010-1W-1212FSNT |
CR2010-1W-1212FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RAS20FEN1212 vs CR2010-1W-1212FPT-13 |