RAS12FTN7681
TA-I Technology Co Ltd
Description: Fixed Resistor, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RAS12FTN7681 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RAS12FTN7681 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAS12FTN7681 by TA-I Technology Co Ltd

RAS12FTN7681
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7680 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RAS12FTN7681
    TA-I Technology Co Ltd
    Fixed Resistor, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RAS12FTN7681

This table gives cross-reference parts and alternative options found for RAS12FTN7681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS12FTN7681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12P7681FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RAS12FTN7681 vs WF12P7681FTL
HP06W2F7681TEE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RAS12FTN7681 vs HP06W2F7681TEE
RAG06K7681FTG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RAS12FTN7681 vs RAG06K7681FTG
WHPC1206-7K68FT5 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 7680ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RAS12FTN7681 vs WHPC1206-7K68FT5
HP06W2F7681T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd RAS12FTN7681 vs HP06W2F7681T5E
CRM1206AFX-7681ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RAS12FTN7681 vs CRM1206AFX-7681ELF
MC1206B-7681-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RAS12FTN7681 vs MC1206B-7681-FTQ
CR1206F7K68P200.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RAS12FTN7681 vs CR1206F7K68P200.5W
CRS1206AFX-7681ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RAS12FTN7681 vs CRS1206AFX-7681ELF
RAG06K7681FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RAS12FTN7681 vs RAG06K7681FBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAS12FTN7681 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAS12FTN7681 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RAS12FTN7681 would you like to use for your alert(s)?
  • Please alert me when RAS12FTN7681 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAS12FTN7681 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAS12FTN7681 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAS12FTN7681 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAS12FTN7681.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAS12FTN7681 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: