Part Details for RAS12FTN4020 by TA-I Technology Co Ltd
Overview of RAS12FTN4020 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS12FTN4020
RAS12FTN4020 CAD Models
RAS12FTN4020 Part Data Attributes
|
RAS12FTN4020
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS12FTN4020
TA-I Technology Co Ltd
Fixed Resistor, 0.5W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RAS12FTN4020
This table gives cross-reference parts and alternative options found for RAS12FTN4020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS12FTN4020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F4020CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RAS12FTN4020 vs RM12F4020CT-U |
CR1206F402RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RAS12FTN4020 vs CR1206F402RD500.5W |
RBX32K4020FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RAS12FTN4020 vs RBX32K4020FTP |
WHPC1206-402RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 402ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RAS12FTN4020 vs WHPC1206-402RFT5 |
AC1206FR-7W402RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RAS12FTN4020 vs AC1206FR-7W402RL |
MC1206B-4020-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RAS12FTN4020 vs MC1206B-4020-FBW |
NRCW12F4020TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RAS12FTN4020 vs NRCW12F4020TRF |
CR-06FHD--402R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RAS12FTN4020 vs CR-06FHD--402R |
MC1206B-4020-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RAS12FTN4020 vs MC1206B-4020-FBQ |
SR1206FR-7W402RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RAS12FTN4020 vs SR1206FR-7W402RL |