Part Details for RAS12FTN3322 by TA-I Technology Co Ltd
Overview of RAS12FTN3322 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS12FTN3322
RAS12FTN3322 CAD Models
RAS12FTN3322 Part Data Attributes
|
RAS12FTN3322
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS12FTN3322
TA-I Technology Co Ltd
Fixed Resistor, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RAS12FTN3322
This table gives cross-reference parts and alternative options found for RAS12FTN3322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS12FTN3322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K3322FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAS12FTN3322 vs RAG06K3322FCL |
HPCR1206-V-3322FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RAS12FTN3322 vs HPCR1206-V-3322FT |
WF12P3322FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RAS12FTN3322 vs WF12P3322FTL |
NRCW12F3322TRF | Fixed Resistor, | NIC Components Corp | RAS12FTN3322 vs NRCW12F3322TRF |
AC1206FR-3W33K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RAS12FTN3322 vs AC1206FR-3W33K2L |
CR-06FH5--33K2 | Fixed Resistor, CHIP | Viking Tech Corp | RAS12FTN3322 vs CR-06FH5--33K2 |
HP06W2F3322T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RAS12FTN3322 vs HP06W2F3322T4E |
MC1206B-3322-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RAS12FTN3322 vs MC1206B-3322-FTQ |
RAG06K3322FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAS12FTN3322 vs RAG06K3322FCG |
RMH12FT3322 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RAS12FTN3322 vs RMH12FT3322 |