Part Details for RAS10FTN2100 by TA-I Technology Co Ltd
Overview of RAS10FTN2100 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS10FTN2100
RAS10FTN2100 CAD Models
RAS10FTN2100 Part Data Attributes
|
RAS10FTN2100
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS10FTN2100
TA-I Technology Co Ltd
Fixed Resistor, 0.25W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RAS10FTN2100
This table gives cross-reference parts and alternative options found for RAS10FTN2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS10FTN2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F2100CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 210ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RAS10FTN2100 vs RM10F2100CT-H |
FPF05FV-2100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RAS10FTN2100 vs FPF05FV-2100 |
RK73H2ATTE2100F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAS10FTN2100 vs RK73H2ATTE2100F |
TFP0805R2100FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RAS10FTN2100 vs TFP0805R2100FA-T5 |
RAF05K2100FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAS10FTN2100 vs RAF05K2100FTL |
RK73H2AXTP2100F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAS10FTN2100 vs RK73H2AXTP2100F |
RK73H2ALTDD2100F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAS10FTN2100 vs RK73H2ALTDD2100F |
CR-05FP6--210R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RAS10FTN2100 vs CR-05FP6--210R |
RK73H2ALTED2100F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAS10FTN2100 vs RK73H2ALTED2100F |
CPW21-2100-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RAS10FTN2100 vs CPW21-2100-FL |