Part Details for RAS100M16TB16.3X11 by IBS Electronics Inc
Overview of RAS100M16TB16.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS100M16TB16.3X11
RAS100M16TB16.3X11 CAD Models
RAS100M16TB16.3X11 Part Data Attributes
|
RAS100M16TB16.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAS100M16TB16.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RAS | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RAS100M16TB16.3X11
This table gives cross-reference parts and alternative options found for RAS100M16TB16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS100M16TB16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX101M16V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RAS100M16TB16.3X11 vs NRSX101M16V6.3X11SP7.5LLF |
RFH1C101MSSAFC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | DAEWOO Electronic Components | RAS100M16TB16.3X11 vs RFH1C101MSSAFC |
1101LCMAA11LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RAS100M16TB16.3X11 vs 1101LCMAA11LEN7110 |
8101LCMAA11LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RAS100M16TB16.3X11 vs 8101LCMAA11LEN2110 |
8101LCMAA11LM00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RAS100M16TB16.3X11 vs 8101LCMAA11LM00J |
1101LCMAA11LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RAS100M16TB16.3X11 vs 1101LCMAA11LEN2110 |
8101LCMAA11LMN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RAS100M16TB16.3X11 vs 8101LCMAA11LMN7D |
EKME160ETE101MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | RAS100M16TB16.3X11 vs EKME160ETE101MF11M |
8101LCMAA11LEN511F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RAS100M16TB16.3X11 vs 8101LCMAA11LEN511F |
2101LCMAA11LEN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RAS100M16TB16.3X11 vs 2101LCMAA11LEN311A |