Part Details for RAS-1028R7FRNM by Cinetech Industrial Co Ltd
Overview of RAS-1028R7FRNM by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS-1028R7FRNM
RAS-1028R7FRNM CAD Models
RAS-1028R7FRNM Part Data Attributes
|
RAS-1028R7FRNM
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS-1028R7FRNM
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 28.7ohm, 1% +/-Tol, -100,100ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RAS-1028R7FRNM
This table gives cross-reference parts and alternative options found for RAS-1028R7FRNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS-1028R7FRNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-05FL7-28R7 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RAS-1028R7FRNM vs CR-05FL7-28R7 |
CR0805F28R7T1LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RAS-1028R7FRNM vs CR0805F28R7T1LF |
RHS05K28R7FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAS-1028R7FRNM vs RHS05K28R7FTL |
RHC05K28R7FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAS-1028R7FRNM vs RHC05K28R7FT |
RHC05K28R7FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAS-1028R7FRNM vs RHC05K28R7FBL |
RAS-1028R7FBNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 28.7ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | RAS-1028R7FRNM vs RAS-1028R7FBNM |
RAS-1028R7FKAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 28.7ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | RAS-1028R7FRNM vs RAS-1028R7FKAS |
RM10FB28R7 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RAS-1028R7FRNM vs RM10FB28R7 |
RMC1/1028.71% | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAS-1028R7FRNM vs RMC1/1028.71% |
RAS-1028R7FKNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 28.7ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | RAS-1028R7FRNM vs RAS-1028R7FKNM |