Part Details for RAS-0649R9FBAS by Cinetech Industrial Co Ltd
Overview of RAS-0649R9FBAS by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS-0649R9FBAS
RAS-0649R9FBAS CAD Models
RAS-0649R9FBAS Part Data Attributes
|
RAS-0649R9FBAS
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS-0649R9FBAS
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 49.9ohm, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RAS-0649R9FBAS
This table gives cross-reference parts and alternative options found for RAS-0649R9FBAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS-0649R9FBAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS-0649R9FKAS | Fixed Resistor, Metal Glaze/thick Film, 49.9ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RAS-0649R9FBAS vs RAS-0649R9FKAS |
RAS-0649R9FRAS | Fixed Resistor, Metal Glaze/thick Film, 49.9ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RAS-0649R9FBAS vs RAS-0649R9FRAS |