-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 1mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2146
|
Newark | Ra Power Jack Pc 1Mm Pin, 20K Min Rohs Compliant: Yes |Switchcraft/conxall RAPC742X RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7000 | Buy Now |
DISTI #
SC1574-ND
|
DigiKey | CONN POWER JACK SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
828 In Stock |
|
$0.9767 / $2.3600 | Buy Now |
DISTI #
502-RAPC742X
|
Mouser Electronics | DC Power Connectors RA PWR JACK PC 1MM P RoHS: Compliant | 877 |
|
$0.9000 / $1.1300 | Buy Now |
DISTI #
70214302
|
RS | Jack Power PC Mount 1 mm 50 Milliohms (Max.) 250 VAC for 1 Minute 3 A | Switchcraft RAPC742X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 477 |
|
$1.0000 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Jack Power PC Mount 1 mm 50 Milliohms (Max.) 250 VAC for 1 Minute 3 A | Switchcraft RAPC742X RoHS: Compliant |
900 In Stock |
|
$0.8390 / $1.1390 | Buy Now |
DISTI #
68369869
|
Verical | Conn Power PL 3 POS Solder RA Thru-Hole 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2243 | Americas - 900 |
|
$1.1245 / $1.4820 | Buy Now |
DISTI #
RAPC742X
|
TTI | DC Power Connectors RA PWR JACK PC 1MM P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
000000000002284720
|
Sager | DC Power Connectors RA PWR JACK PC 1MM P Min Qty: 1000 | 0 |
|
$1.2300 | Buy Now |
|
Master Electronics | Jack Power PC Mount 1 mm 50 Milliohms (Max.) 250 VAC for 1 Minute 3 A | Switchcraft RAPC742X RoHS: Compliant |
900 In Stock |
|
$0.8390 / $1.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAPC742X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC742X
Switchcraft Conxall
Circular DC Power Connector, 1mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1 mm | |
Termination Type | SOLDER |