There are no models available for this part yet.
Overview of RAM-8+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 | |
27S13A/BEA | Rochester Electronics LLC | 27S13A - 2048-Bit (512X4) Bipolar RAM | |
CDP1824CD/B | Rochester Electronics LLC | CDP1824C - 32-Word x 8-Bit Static RAM |
CAD Models for RAM-8+ by Mini-Circuits
Part Data Attributes for RAM-8+ by Mini-Circuits
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
19 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-54 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
SL,4LEAD,.1"SQ
|
Power Supplies
|
7.8 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
36 mA
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
3
|
Alternate Parts for RAM-8+
This table gives cross-reference parts and alternative options found for RAM-8+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAM-8+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA-2SM+ | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X, 4 PIN | Mini-Circuits | RAM-8+ vs ERA-2SM+ |
MAR-3SM+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN | Mini-Circuits | RAM-8+ vs MAR-3SM+ |
ERA-3SM-TR | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, | Mini-Circuits | RAM-8+ vs ERA-3SM-TR |
RF2043 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | RAM-8+ vs RF2043 |
ERA-1SM+ | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X, 4 PIN | Mini-Circuits | RAM-8+ vs ERA-1SM+ |
MAR-7SM-TR | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | RAM-8+ vs MAR-7SM-TR |
SLN-176-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, GAAS, PLASTIC | RF Micro Devices Inc | RAM-8+ vs SLN-176-TR1 |
RAM-1-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | Mini-Circuits | RAM-8+ vs RAM-1-TR+ |
ERA-3+ | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE VV105, MICRO-X, 4 PIN | Mini-Circuits | RAM-8+ vs ERA-3+ |
AG303-86G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | RAM-8+ vs AG303-86G |