Part Details for RAHVK820M1EDC8002E by TAIYO YUDEN
Overview of RAHVK820M1EDC8002E by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for RAHVK820M1EDC8002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5637
|
Newark | Cap, Alu Elec, Hybrid, 82Uf, Smd, Capacitance:82Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Taiyo Yuden RAHVK820M1EDC8002E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6530 / $1.1500 | Buy Now |
DISTI #
587-RAHVK820M1EDC8002ECT-ND
|
DigiKey | CAP ALUM HYB 82UF 20% 16V SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.3686 / $1.1200 | Buy Now |
DISTI #
RAHVK820M1EDC8002E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RAHVK820M1EDC8002E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.4263 / $0.4964 | Buy Now |
DISTI #
963-RAHVK820M1EDC82E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 82uF 125C ESR=45mOhms AECQ 6.3x5.8mm RoHS: Compliant | 0 |
|
$0.5010 / $1.1100 | Order Now |
|
Future Electronics | HVK Series 16 v 82 uf 125c 6.3x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5150 | Buy Now |
DISTI #
69890726
|
Verical | Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 950mA 4000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.7644 / $0.8940 | Buy Now |
DISTI #
66217531
|
Verical | Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 950mA 4000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.7644 / $0.8940 | Buy Now |
|
Quest Components | 1600 |
|
$0.7298 / $2.0850 | Buy Now | |
DISTI #
RAHVK820M1EDC8002E
|
TTI | Aluminum Organic Polymer Capacitors 16V 82uF 125C ESR=45mOhms AECQ 6.3x5.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4870 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$0.4170 / $2.9030 | Buy Now |
Part Details for RAHVK820M1EDC8002E
RAHVK820M1EDC8002E CAD Models
RAHVK820M1EDC8002E Part Data Attributes
|
RAHVK820M1EDC8002E
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RAHVK820M1EDC8002E
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.013 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 950 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |