Part Details for RAG06K9762DTL by Fenghua (HK) Electronics Ltd
Overview of RAG06K9762DTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAG06K9762DTL
RAG06K9762DTL CAD Models
RAG06K9762DTL Part Data Attributes
|
RAG06K9762DTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RAG06K9762DTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC61340-3-1 | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RAG06K9762DTL
This table gives cross-reference parts and alternative options found for RAG06K9762DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG06K9762DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206D97K6P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RAG06K9762DTL vs CR1206D97K6P050.5W |
CR1206D97K6P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RAG06K9762DTL vs CR1206D97K6P100.5W |
MC1206B-9762-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RAG06K9762DTL vs MC1206B-9762-DTQ |
AC1206DR-7W97K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RAG06K9762DTL vs AC1206DR-7W97K6L |
RAG06K9762DC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAG06K9762DTL vs RAG06K9762DC |
RAG06K9762DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAG06K9762DTL vs RAG06K9762DTG |
MC1206B-9762-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RAG06K9762DTL vs MC1206B-9762-DTW |
RMP12R-97K6-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RAG06K9762DTL vs RMP12R-97K6-D |
RMCH32K9762DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RAG06K9762DTL vs RMCH32K9762DB |
MC1206-9762-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RAG06K9762DTL vs MC1206-9762-DBW |