Part Details for RAG06K3321DCL by Fenghua (HK) Electronics Ltd
Overview of RAG06K3321DCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAG06K3321DCL
RAG06K3321DCL CAD Models
RAG06K3321DCL Part Data Attributes
|
RAG06K3321DCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RAG06K3321DCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC61340-3-1 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RAG06K3321DCL
This table gives cross-reference parts and alternative options found for RAG06K3321DCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG06K3321DCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K3321DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAG06K3321DCL vs RAG06K3321DB |
RMP12R-3K32-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RAG06K3321DCL vs RMP12R-3K32-D |
MC1206B-3321-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RAG06K3321DCL vs MC1206B-3321-DTW |
RAG06K3321DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAG06K3321DCL vs RAG06K3321DBG |
CRM1206ADX-3321ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RAG06K3321DCL vs CRM1206ADX-3321ELF |
RBX32K3321DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RAG06K3321DCL vs RBX32K3321DTP |
RAG06K3321DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAG06K3321DCL vs RAG06K3321DT |
RAG06K3321DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAG06K3321DCL vs RAG06K3321DBL |
MC1206B-3321-DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RAG06K3321DCL vs MC1206B-3321-DT |
CR1206D3K32P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RAG06K3321DCL vs CR1206D3K32P050.5W |