Part Details for RAF05K152DBG by Fenghua (HK) Electronics Ltd
Overview of RAF05K152DBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAF05K152DBG
RAF05K152DBG CAD Models
RAF05K152DBG Part Data Attributes
|
RAF05K152DBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RAF05K152DBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC61340-3-1 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RAF05K152DBG
This table gives cross-reference parts and alternative options found for RAF05K152DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF05K152DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTE1501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAF05K152DBG vs RK73H2ATTE1501D |
RAF05K1501DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K152DBG vs RAF05K1501DTG |
RAF05K152DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K152DBG vs RAF05K152DBL |
CR1/101501DV | Fixed Resistor, 0.1W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RAF05K152DBG vs CR1/101501DV |
RK73H2ATBK1501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAF05K152DBG vs RK73H2ATBK1501D |
RK73H2AGTD1501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAF05K152DBG vs RK73H2AGTD1501D |
CRCW0805-HP1001K50.5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RAF05K152DBG vs CRCW0805-HP1001K50.5%ET1E3 |
CR1/101501DB | Fixed Resistor, 0.1W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RAF05K152DBG vs CR1/101501DB |
RAF05K1501DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K152DBG vs RAF05K1501DB |
RK73H2ARTBK1501D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RAF05K152DBG vs RK73H2ARTBK1501D |