RAF052DJT560K
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT

Overview of RAF052DJT560K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for RAF052DJT560K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAF052DJT560K by SEI Stackpole Electronics Inc

RAF052DJT560K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0302
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.031 W
First Element Resistance
560000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
560000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
560000 Ω
Size Code
0302
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. RAF052DJT560K
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RAF052DJT560K

This table gives cross-reference parts and alternative options found for RAF052DJT560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF052DJT560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1H2NLTD564J RES NET,THICK FILM,560K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc RAF052DJT560K vs CN1H2NLTD564J
CN1H2NTTD564J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc RAF052DJT560K vs CN1H2NTTD564J
CN1H2NTBK564J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT560K vs CN1H2NTBK564J
RAF052D560K5%T RES NET,THICK FILM,560K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc RAF052DJT560K vs RAF052D560K5%T
EXBU14564JX Array/Network Resistor, Panasonic Electronic Components RAF052DJT560K vs EXBU14564JX
CN1H2NKTTP564J RES NET,THICK FILM,560K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation RAF052DJT560K vs CN1H2NKTTP564J
EXB14V564JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components RAF052DJT560K vs EXB14V564JX
740X043564JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 560000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation RAF052DJT560K vs 740X043564JP
CN1H2NKTTP564J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT560K vs CN1H2NKTTP564J
CN1H2NLBK564J RES NET,THICK FILM,560K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation RAF052DJT560K vs CN1H2NLBK564J
Part Number Description Manufacturer Compare
CN1H2NLTD564J RES NET,THICK FILM,560K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc RAF052DJT560K vs CN1H2NLTD564J
CN1H2NTTD564J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc RAF052DJT560K vs CN1H2NTTD564J
RAF052D560K5%T RES NET,THICK FILM,560K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc RAF052DJT560K vs RAF052D560K5%T
RF062PJ564AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RAF052DJT560K vs RF062PJ564AS
RFS062PJ564AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RAF052DJT560K vs RFS062PJ564AS
ACR062-564JB Array/Network Resistor, Isolated, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd RAF052DJT560K vs ACR062-564JB
CN1H2NTBK564J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT560K vs CN1H2NTBK564J
RMS062PJ564AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RAF052DJT560K vs RMS062PJ564AS
EXB14V564JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components RAF052DJT560K vs EXB14V564JX
CN1H2NKTTP564J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 560000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT560K vs CN1H2NKTTP564J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAF052DJT560K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAF052DJT560K by SEI Stackpole Electronics Inc

  • Please alert me when RAF052DJT560K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAF052DJT560K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAF052DJT560K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAF052DJT560K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAF052DJT560K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAF052DJT560K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: