Part Details for RAF052D1205%T by SEI Stackpole Electronics Inc
Overview of RAF052D1205%T by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for RAF052D1205%T
RAF052D1205%T CAD Models
RAF052D1205%T Part Data Attributes
|
RAF052D1205%T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAF052D1205%T
SEI Stackpole Electronics Inc
RES NET,THICK FILM,120 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 120 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RAF052D1205%T
This table gives cross-reference parts and alternative options found for RAF052D1205%T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF052D1205%T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF052DJT120R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAF052D1205%T vs RAF052DJT120R |
CN1H2NLBK121J | RES NET,THICK FILM,120 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | RAF052D1205%T vs CN1H2NLBK121J |
CN1H2KTTP121J | RES NET,THICK FILM,120 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | RAF052D1205%T vs CN1H2KTTP121J |
ACR062-121JB | Array/Network Resistor, Isolated, 0.031W, 120ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | RAF052D1205%T vs ACR062-121JB |
CN1H2NTBK121J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | RAF052D1205%T vs CN1H2NTBK121J |
NRSNE2I2J121TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 120ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | RAF052D1205%T vs NRSNE2I2J121TRF |
CN1H2NKTTP121J | RES NET,THICK FILM,120 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | RAF052D1205%T vs CN1H2NKTTP121J |
BCN062AB121J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | TT Electronics Resistors | RAF052D1205%T vs BCN062AB121J7 |
CN1H2NTTD121J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | RAF052D1205%T vs CN1H2NTTD121J |
CN1H2NTBK121J | RES NET,THICK FILM,120 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | RAF052D1205%T vs CN1H2NTBK121J |