Part Details for RAD18-182 by ABB Installation Products Inc
Overview of RAD18-182 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for RAD18-182
RAD18-182 CAD Models
RAD18-182 Part Data Attributes:
|
RAD18-182
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RAD18-182
ABB Installation Products Inc
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for RAD18-182
This table gives cross-reference parts and alternative options found for RAD18-182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAD18-182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAD18-182M | Wire Terminal | Thomas & Betts | RAD18-182 vs RAD18-182M |