Part Details for RAD-CAB-RG213-40 by Phoenix Contact
Overview of RAD-CAB-RG213-40 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6421-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
G6426-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED |
Price & Stock for RAD-CAB-RG213-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 2.9 dB at 900 MHz - connection: 2 x N (male) - cable length: 12 m (40 ft.) RoHS: Compliant | 0 |
|
$125.9500 / $161.2300 | Buy Now |
|
Master Electronics | Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 2.9 dB at 900 MHz - connection: 2 x N (male) - cable length: 12 m (40 ft.) RoHS: Compliant | 0 |
|
$125.9500 / $161.2300 | Buy Now |
Part Details for RAD-CAB-RG213-40
RAD-CAB-RG213-40 CAD Models
RAD-CAB-RG213-40 Part Data Attributes
|
RAD-CAB-RG213-40
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RAD-CAB-RG213-40
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 10 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE | |
Length | 12 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |