RACF408M240K5%R
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT

Overview of RACF408M240K5%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RACF408M240K5%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RACF408M240K5%R by SEI Stackpole Electronics Inc

RACF408M240K5%R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
240000 Ω
JESD-609 Code
e3
Manufacturer Series
RAC
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.1 mm
Packing Method
TAPE, EMBOSSED
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
240000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RAC408M(5%)
Size Code
0816
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RACF408M240K5%R
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RACF408M240K5%R

This table gives cross-reference parts and alternative options found for RACF408M240K5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF408M240K5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC408M240K5%R RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP SEI Stackpole Electronics Inc RACF408M240K5%R vs RAC408M240K5%R
RACF408MJT240K Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 240000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RACF408M240K5%R vs RACF408MJT240K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RACF408M240K5%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RACF408M240K5%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RACF408M240K5%R would you like to use for your alert(s)?
  • Please alert me when RACF408M240K5%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RACF408M240K5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RACF408M240K5%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RACF408M240K5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RACF408M240K5%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RACF408M240K5%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: