Part Details for RACF164DFT33R0 by SEI Stackpole Electronics Inc
Overview of RACF164DFT33R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RACF164DFT33R0
RACF164DFT33R0 CAD Models
RACF164DFT33R0 Part Data Attributes
|
RACF164DFT33R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF164DFT33R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RACF164DFT33R0
This table gives cross-reference parts and alternative options found for RACF164DFT33R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF164DFT33R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D330FBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT33R0 vs RAC164D330FBB |
CRN16-4-33R0FT | CRN16-4-33R0FT, | VENKEL LTD | RACF164DFT33R0 vs CRN16-4-33R0FT |
RAC164D330FBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT33R0 vs RAC164D330FBT |
RAC164D33R0FBTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT33R0 vs RAC164D33R0FBTP |
RACF164D331%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RACF164DFT33R0 vs RACF164D331%R |
RAC164D33R0FBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT33R0 vs RAC164D33R0FBT |
RAC164D330FCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT33R0 vs RAC164D330FCT |
RAC164D33R0FATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT33R0 vs RAC164D33R0FATP |
RAC164D330FAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT33R0 vs RAC164D330FAB |
RAC164D33R0FAT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT33R0 vs RAC164D33R0FAT |