There are no models available for this part yet.
Overview of RACF164DFT255R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for RACF164DFT255R by SEI Stackpole Electronics Inc
Part Data Attributes for RACF164DFT255R by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
255 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, PAPER
|
Rated Temperature
|
70 °C
|
Resistance
|
255 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
255 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RACF164DFT255R
This table gives cross-reference parts and alternative options found for RACF164DFT255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF164DFT255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D2550FATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT255R vs RAC164D2550FATP |
RAC164D2550FBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT255R vs RAC164D2550FBT |
RAC164D2550FBTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT255R vs RAC164D2550FBTP |
RAC164D2550FCB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT255R vs RAC164D2550FCB |
CRN16-4-2550FT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RACF164DFT255R vs CRN16-4-2550FT |
RAC164D2550FCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT255R vs RAC164D2550FCTP |
CRN16-4-2550FCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RACF164DFT255R vs CRN16-4-2550FCSNT |
RAC164D2550FAT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT255R vs RAC164D2550FAT |
RAC164D2550FAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164DFT255R vs RAC164D2550FAB |