Part Details for RACF104DJT2K00 by SEI Stackpole Electronics Inc
Overview of RACF104DJT2K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RACF104DJT2K00
RACF104DJT2K00 CAD Models
RACF104DJT2K00 Part Data Attributes
|
RACF104DJT2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF104DJT2K00
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RACF104DJT2K00
This table gives cross-reference parts and alternative options found for RACF104DJT2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF104DJT2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4C202JTP | Array/Network Resistor, Isolated, 0.0625W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RACF104DJT2K00 vs RTA02-4C202JTP |
CRA024CJ2K0Q10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RACF104DJT2K00 vs CRA024CJ2K0Q10 |
RTA02-4C202JP3 | Array/Network Resistor, Isolated, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RACF104DJT2K00 vs RTA02-4C202JP3 |
RTA02-4C202J | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RACF104DJT2K00 vs RTA02-4C202J |
RN104PJ202CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | RACF104DJT2K00 vs RN104PJ202CS |
RAC104D202JCB | Array/Network Resistor, Isolated, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Kamaya Inc | RACF104DJT2K00 vs RAC104D202JCB |
RTA02-4C202JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RACF104DJT2K00 vs RTA02-4C202JTH |
NRSN04I4J202TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RACF104DJT2K00 vs NRSN04I4J202TR |
NRSN04I4J202TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | NIC Components Corp | RACF104DJT2K00 vs NRSN04I4J202TRF |
RNS104PJ202AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RACF104DJT2K00 vs RNS104PJ202AS |