Part Details for RACF104DFT549R by SEI Stackpole Electronics Inc
Overview of RACF104DFT549R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RACF104DFT549R
RACF104DFT549R CAD Models
RACF104DFT549R Part Data Attributes
|
RACF104DFT549R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF104DFT549R
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 549ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 549 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 549 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RACF104DFT549R
This table gives cross-reference parts and alternative options found for RACF104DFT549R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF104DFT549R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4C5490FTP | Array/Network Resistor, Isolated, 0.0625W, 549ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RACF104DFT549R vs RTA02-4C5490FTP |
RTA02-4C5490FP3 | Array/Network Resistor, Isolated, 0.0625W, 549ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RACF104DFT549R vs RTA02-4C5490FP3 |
RTA02-4C5490F | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RACF104DFT549R vs RTA02-4C5490F |
CRA024CF549RP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 549ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RACF104DFT549R vs CRA024CF549RP10 |
RTA02-4C5490FTH | Array/Network Resistor, Isolated, 0.0625W, 549ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RACF104DFT549R vs RTA02-4C5490FTH |
RTA02-4C5490FP4 | Array/Network Resistor, Isolated, 0.0625W, 549ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RACF104DFT549R vs RTA02-4C5490FP4 |
RTA02-4C5490FH2 | Array/Network Resistor, Isolated, 0.0625W, 549ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RACF104DFT549R vs RTA02-4C5490FH2 |