Part Details for RAC408M22K5%R by SEI Stackpole Electronics Inc
Overview of RAC408M22K5%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RAC408M22K5%R
RAC408M22K5%R CAD Models
RAC408M22K5%R Part Data Attributes
|
RAC408M22K5%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAC408M22K5%R
SEI Stackpole Electronics Inc
RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22000 Ω | |
Manufacturer Series | RAC | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RAC408M(5%) | |
Size Code | 0816 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAC408M22K5%R
This table gives cross-reference parts and alternative options found for RAC408M22K5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC408M22K5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25-223JA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | Bourns Inc | RAC408M22K5%R vs CAT25-223JA |
RACF408MJT22K0 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC408M22K5%R vs RACF408MJT22K0 |
BCN218SBI223J13 | Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | TT Electronics Resistors | RAC408M22K5%R vs BCN218SBI223J13 |
CND2A10YTBK223J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | RAC408M22K5%R vs CND2A10YTBK223J |
BCN218SBI223J7 | Array/Network Resistor, Bussed, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | TT Electronics Resistors | RAC408M22K5%R vs BCN218SBI223J7 |
CAT25-223JALF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | Bourns Inc | RAC408M22K5%R vs CAT25-223JALF |
CND2A10YTTE223J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC408M22K5%R vs CND2A10YTTE223J |
RACF408M22K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC408M22K5%R vs RACF408M22K5%R |
CND2A10YTBK223J | RES NET,THICK FILM,22K OHMS,25WV,5% +/-TOL,-200,200PPM TC,1608 CASE | KOA Corporation | RAC408M22K5%R vs CND2A10YTBK223J |