Part Details for RAC40-12DB-ST by RECOM Power Inc
Overview of RAC40-12DB-ST by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF7012DBZ5 | Analog Devices | ADF7012 Eval Board - (All freq | |
EVAL-ADF7012DBZ4 | Analog Devices | ADF7012 Eval Board - (310-330 | |
EVAL-ADF7012DBZ3 | Analog Devices | DF7012 Eval Board (426 MHz - |
Price & Stock for RAC40-12DB-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252790
|
RS | Recom 40W, 2 Output, Embedded Switch Mode Power Supply (SMPS), +/-12V, +/-1666mA | RECOM Power Inc. RAC40-12DB-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$76.8000 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 40W 90-264VAC +/-12VDC +/-1.67A | 0 |
|
$102.2705 / $107.3841 | RFQ |
Part Details for RAC40-12DB-ST
RAC40-12DB-ST CAD Models
RAC40-12DB-ST Part Data Attributes
|
RAC40-12DB-ST
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC40-12DB-ST
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.666 A | |
Output Voltage-Max | 12.25 V | |
Output Voltage-Min | 11.75 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO |