Part Details for RAC168D360JCB by Kamaya Inc
Overview of RAC168D360JCB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC168D360JCB
RAC168D360JCB CAD Models
RAC168D360JCB Part Data Attributes
|
RAC168D360JCB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC168D360JCB
Kamaya Inc
Array/Network Resistor, Isolated, 0.063W, 36ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 36 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAC168D360JCB
This table gives cross-reference parts and alternative options found for RAC168D360JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC168D360JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1FN8KLTD360J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D360JCB vs CN1FN8KLTD360J |
CN1F8NKLTP360J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D360JCB vs CN1F8NKLTP360J |
741X163360J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 36ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | RAC168D360JCB vs 741X163360J |
CN1F8NKLTD360J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D360JCB vs CN1F8NKLTD360J |
741X163360JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 36ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | RAC168D360JCB vs 741X163360JP |
741X163360JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, | CTS Corporation | RAC168D360JCB vs 741X163360JPC8 |
CN1FN8KLBK360J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D360JCB vs CN1FN8KLBK360J |
CN1FN8KTBK360J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D360JCB vs CN1FN8KTBK360J |
CN1F8KLTP360J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D360JCB vs CN1F8KLTP360J |