RAC164D911JCB
Kamaya Inc
Description: Array/Network Resistor, Isolated, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of RAC164D911JCB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RAC164D911JCB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC164D911JCB by Kamaya Inc

RAC164D911JCB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Resistance
910 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RAC164D911JCB
    Kamaya Inc
    Array/Network Resistor, Isolated, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for RAC164D911JCB

This table gives cross-reference parts and alternative options found for RAC164D911JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D911JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC164D911JBB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D911JCB vs RAC164D911JBB
RACF164DJT910R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D911JCB vs RACF164DJT910R
CN1J4RTTDD911J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D911JCB vs CN1J4RTTDD911J
CN1J4LTDD911J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D911JCB vs CN1J4LTDD911J
CN1J4RTBK911J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D911JCB vs CN1J4RTBK911J
RAC164D911JCTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc RAC164D911JCB vs RAC164D911JCTP
RAC164D9105%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D911JCB vs RAC164D9105%R
RAC164D911JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc RAC164D911JCB vs RAC164D911JATP
CN1J4TBK911J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D911JCB vs CN1J4TBK911J
CN1J4TTD911J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D911JCB vs CN1J4TTD911J
Part Number Description Manufacturer Compare
RAC16-4D-9105% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D911JCB vs RAC16-4D-9105%
RAC164D9105%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D911JCB vs RAC164D9105%R
CN1J4RTTDD911J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D911JCB vs CN1J4RTTDD911J
RAC164D911JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc RAC164D911JCB vs RAC164D911JATP
CRN16-4-911JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D911JCB vs CRN16-4-911JCSNT
RACF164D9105%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D911JCB vs RACF164D9105%R
RAC164D9100.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D911JCB vs RAC164D9100.05R
CRN16-4-911JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D911JCB vs CRN16-4-911JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC164D911JCB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC164D911JCB by Kamaya Inc

  • Please alert me when RAC164D911JCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC164D911JCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC164D911JCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC164D911JCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC164D911JCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC164D911JCB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: