RAC164D8663FAT
Kamaya Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Overview of RAC164D8663FAT by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RAC164D8663FAT by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC164D8663FAT by Kamaya Inc

RAC164D8663FAT
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.063 W
Resistance
866000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RAC164D8663FAT
    Kamaya Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for RAC164D8663FAT

This table gives cross-reference parts and alternative options found for RAC164D8663FAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D8663FAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRN16-4-8663FSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D8663FAT vs CRN16-4-8663FSNT
CRN16-4-8663FCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D8663FAT vs CRN16-4-8663FCSNT
RAC164D8663FBT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D8663FAT vs RAC164D8663FBT
CRN16-4-8663FT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D8663FAT vs CRN16-4-8663FT
RAC164D8663FCT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D8663FAT vs RAC164D8663FCT
RAC164D8663FBTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D8663FAT vs RAC164D8663FBTP
Part Number Description Manufacturer Compare
CRN16-4-8663FCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D8663FAT vs CRN16-4-8663FCSNT
CRN16-4-8663FSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D8663FAT vs CRN16-4-8663FSNT
CRN16-4-8663FT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 866000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D8663FAT vs CRN16-4-8663FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC164D8663FAT by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC164D8663FAT by Kamaya Inc

Select Manufacturer
Which Manufacturer of RAC164D8663FAT would you like to use for your alert(s)?
  • Please alert me when RAC164D8663FAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC164D8663FAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC164D8663FAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC164D8663FAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC164D8663FAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC164D8663FAT by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: