RAC164D435%R
SEI Stackpole Electronics Inc
Description: RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP

Overview of RAC164D435%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RAC164D435%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC164D435%R by SEI Stackpole Electronics Inc

RAC164D435%R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
43 Ω
Manufacturer Series
RAC
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
43 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RAC164D(5%)
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RAC164D435%R
    SEI Stackpole Electronics Inc
    RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP
    VS

Alternate Parts for RAC164D435%R

This table gives cross-reference parts and alternative options found for RAC164D435%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D435%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRN16-4-430JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D435%R vs CRN16-4-430JCSNT
RAC16-4D-435% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D435%R vs RAC16-4D-435%
CN1J4TTDD430J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D435%R vs CN1J4TTDD430J
RACF164DJT43R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D435%R vs RACF164DJT43R0
CN1J4LTE430J RES NET,METAL ALLOY,43 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation RAC164D435%R vs CN1J4LTE430J
CRN16-4-430JCT RES NET,RUTHENIUM OXIDE,43 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE VENKEL LTD RAC164D435%R vs CRN16-4-430JCT
RACF164D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D435%R vs RACF164D435%R
CN1J4TTD430J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D435%R vs CN1J4TTD430J
CN1J4TTED430J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D435%R vs CN1J4TTED430J
CN1J4LTED430J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D435%R vs CN1J4LTED430J
Part Number Description Manufacturer Compare
CRN16-4-430JCT RES NET,RUTHENIUM OXIDE,43 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE VENKEL LTD RAC164D435%R vs CRN16-4-430JCT
RAC164D430JBTP Array/Network Resistor, Isolated, 0.25W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc RAC164D435%R vs RAC164D430JBTP
CRN16-4-430JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D435%R vs CRN16-4-430JCSNT
RACF164D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D435%R vs RACF164D435%R
CN1J4LTED430J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D435%R vs CN1J4LTED430J
RAC16-4D-435% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D435%R vs RAC16-4D-435%
CN1J4TTED430J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D435%R vs CN1J4TTED430J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC164D435%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC164D435%R by SEI Stackpole Electronics Inc

  • Please alert me when RAC164D435%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC164D435%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC164D435%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC164D435%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC164D435%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC164D435%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: