Datasheets
RAC164D300.05R by: SEI Stackpole Electronics Inc

RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT

Part Details for RAC164D300.05R by SEI Stackpole Electronics Inc

Overview of RAC164D300.05R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for RAC164D300.05R

RAC164D300.05R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RAC164D300.05R Part Data Attributes

RAC164D300.05R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RAC164D300.05R SEI Stackpole Electronics Inc RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Element Power Dissipation 0.063 W
First Element Resistance 30 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0612
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for RAC164D300.05R

This table gives cross-reference parts and alternative options found for RAC164D300.05R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D300.05R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WNCR164-30RJI Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors RAC164D300.05R vs WNCR164-30RJI
CN1J4TTED300J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D300.05R vs CN1J4TTED300J
CN1J4TTDD300J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D300.05R vs CN1J4TTDD300J
CN1J4RTTD300J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D300.05R vs CN1J4RTTD300J
RAC164D300JBTP Array/Network Resistor, Isolated, 0.25W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc RAC164D300.05R vs RAC164D300JBTP
CN1J4RTTDD300J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D300.05R vs CN1J4RTTDD300J
CN1J4LTE300J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D300.05R vs CN1J4LTE300J
CN1J4LBK300J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D300.05R vs CN1J4LBK300J
RAC16-4D-305% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D300.05R vs RAC16-4D-305%
CN1J4TTD300J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D300.05R vs CN1J4TTD300J
Part Number Description Manufacturer Compare
CN1J4RTTDD300J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D300.05R vs CN1J4RTTDD300J
RAC164D300JBTP Array/Network Resistor, Isolated, 0.25W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc RAC164D300.05R vs RAC164D300JBTP
RAC16-4D-305% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D300.05R vs RAC16-4D-305%
CRN16-4-300JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D300.05R vs CRN16-4-300JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC164D300.05R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC164D300.05R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RAC164D300.05R would you like to use for your alert(s)?
  • Please alert me when RAC164D300.05R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC164D300.05R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC164D300.05R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC164D300.05R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC164D300.05R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC164D300.05R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: