RAC164D1783FBB
Kamaya Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Overview of RAC164D1783FBB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RAC164D1783FBB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC164D1783FBB by Kamaya Inc

RAC164D1783FBB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Resistance
178000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RAC164D1783FBB
    Kamaya Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for RAC164D1783FBB

This table gives cross-reference parts and alternative options found for RAC164D1783FBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D1783FBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRN16-4-1783FSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 178000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D1783FBB vs CRN16-4-1783FSNT
RACF164DFT178K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D1783FBB vs RACF164DFT178K
RAC164D1783FAB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D1783FBB vs RAC164D1783FAB
RAC164D1783FBTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D1783FBB vs RAC164D1783FBTP
RAC164D1783FBT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D1783FBB vs RAC164D1783FBT
Part Number Description Manufacturer Compare
CRN16-4-1783FSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 178000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D1783FBB vs CRN16-4-1783FSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC164D1783FBB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC164D1783FBB by Kamaya Inc

  • Please alert me when RAC164D1783FBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC164D1783FBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC164D1783FBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC164D1783FBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC164D1783FBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC164D1783FBB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: