Part Details for RAC164D1433FCTP by Kamaya Inc
Overview of RAC164D1433FCTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC164D1433FCTP
RAC164D1433FCTP CAD Models
RAC164D1433FCTP Part Data Attributes
|
RAC164D1433FCTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC164D1433FCTP
Kamaya Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 143000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RAC164D1433FCTP
This table gives cross-reference parts and alternative options found for RAC164D1433FCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D1433FCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN16-4-1433FT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RAC164D1433FCTP vs CRN16-4-1433FT |
RAC164D1433FCB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D1433FCTP vs RAC164D1433FCB |
RAC164D1433FAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D1433FCTP vs RAC164D1433FAB |
RAC164D1433FCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D1433FCTP vs RAC164D1433FCT |
RACF164DFT143K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 143000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC164D1433FCTP vs RACF164DFT143K |
RAC164D1433FATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D1433FCTP vs RAC164D1433FATP |
RAC164D1433FAT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D1433FCTP vs RAC164D1433FAT |
RAC164D1433FBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D1433FCTP vs RAC164D1433FBT |
CRN16-4-1433FSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 143000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RAC164D1433FCTP vs CRN16-4-1433FSNT |