Part Details for RAC104D121JCB by Kamaya Inc
Overview of RAC104D121JCB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC104D121JCB
RAC104D121JCB CAD Models
RAC104D121JCB Part Data Attributes
|
RAC104D121JCB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC104D121JCB
Kamaya Inc
Array/Network Resistor, Isolated, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 120 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAC104D121JCB
This table gives cross-reference parts and alternative options found for RAC104D121JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC104D121JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTA02-4C121JP3 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RAC104D121JCB vs RTA02-4C121JP3 |
NRSN4I4J121TRF | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RAC104D121JCB vs NRSN4I4J121TRF |
RTA02-4C121JTH | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RAC104D121JCB vs RTA02-4C121JTH |
RTA02-4C121JH2 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RAC104D121JCB vs RTA02-4C121JH2 |
NRSN04I4J121TRF | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | RAC104D121JCB vs NRSN04I4J121TRF |
RACF104DJT120R | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | RAC104D121JCB vs RACF104DJT120R |
NRSN04I4J121TR | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RAC104D121JCB vs NRSN04I4J121TR |