Part Details for RAC104D103JCTH by Kamaya Inc
Overview of RAC104D103JCTH by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC104D103JCTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Quest Components | 40000 |
|
$0.0175 / $0.1500 | Buy Now | |
DISTI #
C1S405701695425
|
Chip1Stop | Resistor Networks and Arrays Container: Cut Tape | 9205 |
|
$0.0053 / $0.0119 | Buy Now |
Part Details for RAC104D103JCTH
RAC104D103JCTH CAD Models
RAC104D103JCTH Part Data Attributes
|
RAC104D103JCTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC104D103JCTH
Kamaya Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Kamaya | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAC104D103JCTH
This table gives cross-reference parts and alternative options found for RAC104D103JCTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC104D103JCTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTA02-4C103JP4 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RAC104D103JCTH vs RTA02-4C103JP4 |
RACF104DJT10K0 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | RAC104D103JCTH vs RACF104DJT10K0 |
RN104PJ103CS | Samsung Semiconductor | Check for Price | RES NET,THICK FILM,10K OHMS,25WV,5% +/-TOL,-250,250PPM TC,0804 CASE | RAC104D103JCTH vs RN104PJ103CS |
RAC104D103JCB | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | RAC104D103JCTH vs RAC104D103JCB |
CRA024CJ10KQ10 | Ever Ohms Technology Co Ltd | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RAC104D103JCTH vs CRA024CJ10KQ10 |
RTA024C103JTH | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RAC104D103JCTH vs RTA024C103JTH |
RNS104PJ103CS | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | RAC104D103JCTH vs RNS104PJ103CS |
RTA02-4C103JH2 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RAC104D103JCTH vs RTA02-4C103JH2 |