Part Details for RAC104D103JCB by Kamaya Inc
Overview of RAC104D103JCB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC104D103JCB
RAC104D103JCB CAD Models
RAC104D103JCB Part Data Attributes
|
RAC104D103JCB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC104D103JCB
Kamaya Inc
Array/Network Resistor, Isolated, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAC104D103JCB
This table gives cross-reference parts and alternative options found for RAC104D103JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC104D103JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCNC24-04DR-10K-J | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RFE International Inc | RAC104D103JCB vs RCNC24-04DR-10K-J |
RTA02-4C103JP4 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RAC104D103JCB vs RTA02-4C103JP4 |
RN104PJ103AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RAC104D103JCB vs RN104PJ103AS |
RACF104DJT10K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC104D103JCB vs RACF104DJT10K0 |
RN104PJ103CS | RES NET,THICK FILM,10K OHMS,25WV,5% +/-TOL,-250,250PPM TC,0804 CASE | Samsung Semiconductor | RAC104D103JCB vs RN104PJ103CS |
RAC104D103JCTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | Kamaya Inc | RAC104D103JCB vs RAC104D103JCTH |
CRA024CJ10KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RAC104D103JCB vs CRA024CJ10KQ10 |
RTA024C103JTH | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RAC104D103JCB vs RTA024C103JTH |
RNS104PJ103CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | RAC104D103JCB vs RNS104PJ103CS |
RTA02-4C103JH2 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RAC104D103JCB vs RTA02-4C103JH2 |