-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9638
|
Newark | Power Supply, Ac-Dc, 12V, 0.416A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:12V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-, Width:26.7Mm Rohs Compliant: Yes |Recom Power RAC05-12SK/277/W Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $14.5700 | Buy Now |
DISTI #
945-3182-ND
|
DigiKey | AC/DC CONVERTER 12V 5W Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1197 In Stock |
|
$10.5060 / $13.1300 | Buy Now |
DISTI #
919-RAC05-12SK/277/W
|
Mouser Electronics | AC/DC Power Modules 5W 85-305Vin 12Vout 416mA RoHS: Compliant | 617 |
|
$10.5000 / $12.5900 | Buy Now |
DISTI #
71896999
|
RS | AC-DC, Converter, W 4.2kV reg, Single Output, 5W, 12V Out, RAC05-K/277/W Serie | RECOM Power Inc. RAC05-12SK/277/W RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8400 / $13.9400 | RFQ |
|
Future Electronics | RAC05-K Series 5 W Single Output 12 V EMC Class II AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 2Tray |
|
$10.2900 / $10.8000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 12VDC - 80 to 305VAC Input - PCB Module - Wire Leads - EMC Class B RoHS: Compliant |
52 In Stock |
|
$9.8500 / $12.5200 | Buy Now |
DISTI #
81011675
|
Verical | AC/DC Power Supply Single-OUT 12V 0.416A 5W Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1632 | Americas - 50 |
|
$16.2760 | Buy Now |
DISTI #
77351040
|
Verical | AC/DC Power Supply Single-OUT 12V 0.416A 5W Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 39 |
|
$18.4296 / $18.8485 | Buy Now |
DISTI #
81010728
|
Verical | AC/DC Power Supply Single-OUT 12V 0.416A 5W Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 13 |
|
$15.5100 | Buy Now |
DISTI #
RAC05-12SK/277/W
|
TME | Converter: AC/DC, 5W, 85÷305VAC, Usup: 120÷430VDC, Uout: 12VDC, 83% Min Qty: 1 | 39 |
|
$10.9700 / $13.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-12SK/277/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-12SK/277/W
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |