Part Details for RAC05-12SK/277/W (20001189) by RECOM Power Inc
Overview of RAC05-12SK/277/W (20001189) by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC05-12SK/277/W (20001189)
RAC05-12SK/277/W (20001189) CAD Models
RAC05-12SK/277/W (20001189) Part Data Attributes
|
RAC05-12SK/277/W (20001189)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-12SK/277/W (20001189)
RECOM Power Inc
AC/DC Converter; In-V: 85-305; Out-V: 12; In V MIN: 85; In V MAX: 305; Out V MIN: 12; Out V MAX: 12; Out-mA: 416; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: Standard; Short Circuit Protec: Yes; MC OUTPUT-V: 12; Length: 31.7 mm; Width: 26.7 mm; Height: 21.8 mm; Packaging Type: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |