-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V124SA10PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V124SA12PHGI8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V124SA15PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1175
|
Newark | Ac-Dc Converter, 24V, 0.167A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:4W, Output Voltage - Output 1:24V, Output Current - Output 1:167Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC04-24SA RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3800 / $34.1400 | Buy Now |
DISTI #
945-1069-ND
|
DigiKey | AC/DC CONVERTER 24V 4W Min Qty: 1 Lead time: 11 Weeks Container: Box |
314 In Stock |
|
$25.2682 / $30.6800 | Buy Now |
DISTI #
919-RAC04-24SA
|
Mouser Electronics | AC/DC Power Modules 4W AC/DC 3kV REG 90-264Vin 24Vout RoHS: Compliant | 11 |
|
$24.1900 / $26.3300 | Buy Now |
DISTI #
70052293
|
RS | Power Supply, AC-DC,24V,0.167A,90-264V In, Enclosed, PCB Thru-Hole,4W, RAC04 Series | RECOM Power Inc. RAC04-24SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$17.8700 | Buy Now |
|
Future Electronics | 4W AC/DC RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 11 Weeks Container: Box | 0Box |
|
$24.2900 / $24.7200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 4W - 24VDC - 90 to 264VAC Input - PCB Module - 3kVAC/1min Isolation RoHS: Compliant | 0 |
|
$23.9400 / $31.4300 | Buy Now |
DISTI #
RAC0424SA
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$23.8300 / $27.4700 | Buy Now |
DISTI #
000000000006051117
|
Sager | AC/DC Power Modules 4W AC/DC 3kV REG 90-264Vin 24Vout Min Qty: 1 | 0 |
|
$24.6900 / $28.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC04-24SA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC04-24SA
RECOM Power Inc
Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO REQUIRES 120VDC TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 36.7 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 17.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for RAC04-24SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC04-24SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAC04-24SC/277-E | RECOM Power Inc | $21.2172 | AC-DC Regulated Power Supply Module, | RAC04-24SA vs RAC04-24SC/277-E |