-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5060
|
Newark | Power Supply, Ac-Dc, 3.3V, 0.9A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:3.3V, Output Current - Output 1:900Ma, Output Voltage - Output 2:-, Width:23.5Mm Rohs Compliant: Yes |Recom Power RAC03-3.3SK RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $11.0200 | Buy Now |
DISTI #
945-3440-ND
|
DigiKey | AC/DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
673 In Stock |
|
$5.2375 / $6.9800 | Buy Now |
DISTI #
919-RAC03-3.3SK
|
Mouser Electronics | AC/DC Power Modules 3W 85-264Vin 3.3Vout 900mA RoHS: Compliant | 2880 |
|
$5.2300 / $5.8700 | Buy Now |
DISTI #
72061635
|
RS | Power Supply, AC-DC, 3W, 3.3V, 0.9A, 85-264V In, RAC03-K Series | RECOM Power Inc. RAC03-3.3SK RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $8.9600 | RFQ |
|
Future Electronics | RAC03 Series 3W 3.3 V 900 mA Through Hole Single Output AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 18Tube |
|
$5.3200 / $5.5500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 3.3VDC - 85 to 264VAC Input - PCB Module - Thru Hole RoHS: Compliant |
254 In Stock |
|
$4.8500 / $5.2700 | Buy Now |
DISTI #
RAC03-3.3SK
|
TME | Converter: AC/DC, 3W, 85÷264VAC, Usup: 120÷370VDC, Uout: 3.3VDC Min Qty: 1 | 68 |
|
$6.3300 / $7.9900 | Buy Now |
DISTI #
RAC03-3.3SK
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$5.1100 / $6.2600 | Buy Now |
DISTI #
000000000006051069
|
Sager | AC/DC Power Modules 3W 85-264Vin 3.3Vout 900mA Min Qty: 1 | 517 |
|
$5.4400 / $5.8200 | Buy Now |
DISTI #
SMC-RAC03-3.3SK
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-3.3SK
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-3.3SK
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |