Part Details for RABS15MREG by Taiwan Semiconductor
Overview of RABS15MREG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RABS15MREG
RABS15MREG CAD Models
RABS15MREG Part Data Attributes
|
RABS15MREG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RABS15MREG
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, GREEN, MINIATURE, PLASTIC, ABS-L, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, MINIATURE, PLASTIC, ABS-L, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RABS15MREG
This table gives cross-reference parts and alternative options found for RABS15MREG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RABS15MREG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W04 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | HY Electronic Corp | RABS15MREG vs W04 |
DB157G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Daco Semiconductor Co Ltd | RABS15MREG vs DB157G |
DB157S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | HY Electronic Corp | RABS15MREG vs DB157S |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOBM, 4 PIN | HY Electronic Corp | RABS15MREG vs W04M |
DF1510S-T3-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | RABS15MREG vs DF1510S-T3-LF |
W10G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | RABS15MREG vs W10G |
W01M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOBM, 4 PIN | HY Electronic Corp | RABS15MREG vs W01M |
W10G-H | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | RABS15MREG vs W10G-H |
RB1510-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | RABS15MREG vs RB1510-LF |
KBP157G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Fagor Electrónica | RABS15MREG vs KBP157G |