-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resolver-to-Digital Converters, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4914
|
Newark | Resolver-To-Digital Converter, Lqfp-48 Rohs Compliant: Yes |Renesas RAA3064002GFP#AA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 178 |
|
$5.0200 | Buy Now |
DISTI #
800-RAA3064002GFP#AA0-ND
|
DigiKey | RDC-IC 48LQFP -40/+85C Min Qty: 1 Lead time: 12 Weeks Container: Tray |
232 In Stock |
|
$4.4300 | Buy Now |
DISTI #
RAA3064002GFP#AA0
|
Avnet Americas | Resolver to Digital Converter SPI Interface 4.5V to 5.5V 48-Pin LQFP Tray - Trays (Alt: RAA3064002GFP#AA0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1910 / $4.7850 | Buy Now |
DISTI #
968-RAA3064002GFPAA0
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized MSIG (MIXEDSIGNAL) RDC-IC 48LQFP -40/85C RoHS: Compliant | 1255 |
|
$4.2400 / $4.4300 | Buy Now |
|
Future Electronics | 32-BIT General MCU RDC-IC 48LQFP -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.1700 / $4.4000 | Buy Now |
|
Renesas Electronics America | RDC-IC 48LQFP -40/+85C Min Qty: 1 Container: Tray | 232 |
|
$4.4300 | Buy Now |
DISTI #
61718400
|
Verical | Resolver to Digital Serial (SPI) 48-Pin LQFQFP Min Qty: 9 Package Multiple: 1 Date Code: 2113 | Americas - 80 |
|
$3.0875 / $3.6500 | Buy Now |
|
Rochester Electronics | RAA3064002 - Resolver-to-Digital Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 40 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
RAA3064002GFP#AA0
|
Avnet Americas | Resolver to Digital Converter SPI Interface 4.5V to 5.5V 48-Pin LQFP Tray - Trays (Alt: RAA3064002GFP#AA0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1910 / $4.7850 | Buy Now |
DISTI #
C1S620200828277
|
Chip1Stop | MSIG (MIXEDSIGNAL) RDC-IC 48LQFP -40/85C RoHS: Compliant pbFree: Yes Container: Tray | 80 |
|
$2.4700 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA3064002GFP#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA3064002GFP#AA0
Renesas Electronics Corporation
Resolver-to-Digital Converters, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |