Part Details for RAA217-170 by Thomas & Betts
Overview of RAA217-170 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RAA217-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0193
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Sta-Kon Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts RAA217-170 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6140 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 18-22AWG Copper Red 28.7mm Electro Tin RoHS: Compliant |
1215 In Stock |
|
$0.6140 / $1.0230 | Buy Now |
|
Master Electronics | Splice Terminal 18-22AWG Copper Red 28.7mm Electro Tin RoHS: Compliant |
1215 In Stock |
|
$0.6140 / $1.0230 | Buy Now |
Part Details for RAA217-170
RAA217-170 CAD Models
RAA217-170 Part Data Attributes
|
RAA217-170
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAA217-170
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |