Part Details for RAA207705GBM by Renesas Electronics Corporation
Overview of RAA207705GBM by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAA207705GBM
RAA207705GBM CAD Models
RAA207705GBM Part Data Attributes
|
RAA207705GBM
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA207705GBM
Renesas Electronics Corporation
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Number of Terminals | 35 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA20,4X5,26/20 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz |
Alternate Parts for RAA207705GBM
This table gives cross-reference parts and alternative options found for RAA207705GBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAA207705GBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25011MY/NOPB | IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | National Semiconductor Corporation | RAA207705GBM vs LM25011MY/NOPB |
LM25011Q1MYX/NOPB | Automotive 6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulator w/ Adj Current Limit 10-HVSSOP -40 to 125 | Texas Instruments | RAA207705GBM vs LM25011Q1MYX/NOPB |
LT8620EMSE#TRPBF | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | RAA207705GBM vs LT8620EMSE#TRPBF |
LT8620HMSE#PBF | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | RAA207705GBM vs LT8620HMSE#PBF |
LM25011MYX | IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | National Semiconductor Corporation | RAA207705GBM vs LM25011MYX |
LT8620HMSE#TRPBF | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | RAA207705GBM vs LT8620HMSE#TRPBF |
LM25011AQ1MYX/NOPB | Automotive 6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulator w/ Adj Current Limit 10-HVSSOP -40 to 125 | Texas Instruments | RAA207705GBM vs LM25011AQ1MYX/NOPB |
LM25011AQ1MY/NOPB | Automotive 6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulator w/ Adj Current Limit 10-HVSSOP -40 to 125 | Texas Instruments | RAA207705GBM vs LM25011AQ1MY/NOPB |
LM25011MYX | 6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP | Texas Instruments | RAA207705GBM vs LM25011MYX |
LM25011MY | IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | National Semiconductor Corporation | RAA207705GBM vs LM25011MY |