Part Details for RA9E564J by Cinetech Industrial Co Ltd
Overview of RA9E564J by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA9E564J
RA9E564J CAD Models
RA9E564J Part Data Attributes
|
RA9E564J
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA9E564J
Cinetech Industrial Co Ltd
Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 560000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 8710,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Resin Coated | |
Lead Length | 3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 22.1 mm | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 560000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8710 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |