There are no models available for this part yet.
Overview of RA867-170M by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40170MRGYTEP | Texas Instruments | Enhanced Product 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -55 to 125 |
CAD Models for RA867-170M by Thomas & Betts
Part Data Attributes for RA867-170M by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
16 AWG
|
Alternate Parts for RA867-170M
This table gives cross-reference parts and alternative options found for RA867-170M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA867-170M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18RA-8X | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA867-170M vs 18RA-8X |
RA867-170 | Ring Terminal, | ABB Installation Products Inc | RA867-170M vs RA867-170 |