Part Details for RA75W0.33UF+-5%1500V by EXXELIA Group
Overview of RA75W0.33UF+-5%1500V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive |
Part Details for RA75W0.33UF+-5%1500V
RA75W0.33UF+-5%1500V CAD Models
RA75W0.33UF+-5%1500V Part Data Attributes
|
RA75W0.33UF+-5%1500V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
RA75W0.33UF+-5%1500V
EXXELIA Group
Film Capacitor, Polypropylene, 1500V, 5% +Tol, 5% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 60 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V |
Alternate Parts for RA75W0.33UF+-5%1500V
This table gives cross-reference parts and alternative options found for RA75W0.33UF+-5%1500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA75W0.33UF+-5%1500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA75UL0.33UF+/-5%1500V | Film Capacitor, Polypropylene, 1500V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | RA75W0.33UF+-5%1500V vs RA75UL0.33UF+/-5%1500V |