Part Details for RA73F2A63R4BTDF by TE Connectivity
Overview of RA73F2A63R4BTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA73F2A63R4BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1303
|
Newark | Res, 63R4, 0.1%, 1W, Thin Film, 0805, Resistance:63.4Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A63R4BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
26AK1304
|
Newark | Res, 63R4, 0.1%, 1W, Thin Film, 0805, Resistance:63.4Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A63R4BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
1712-RA73F2A63R4BTDFTR-ND
|
DigiKey | RA73F 2A 63R4 0.1% 1K RL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8696 | Buy Now |
DISTI #
1-2176476-0
|
Avnet Americas | Resistor Precision Thin Film 0805 63.4 Ohm 0.1% 1W ?25ppm/?C Molded T/R - Tape and Reel (Alt: 1-2176476-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.7792 / $0.8090 | Buy Now |
DISTI #
279-RA73F2A63R4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 63R4 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8690 | Order Now |
|
Onlinecomponents.com | RA73F 2A 63R4 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8540 / $0.9940 | Buy Now |
DISTI #
1-2176476-0
|
Avnet Abacus | Resistor Precision Thin Film 0805 63.4 Ohm 0.1% 1W �25ppm/�C Molded T/R (Alt: 1-2176476-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 2A 63R4 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8540 / $0.9940 | Buy Now |
Part Details for RA73F2A63R4BTDF
RA73F2A63R4BTDF CAD Models
RA73F2A63R4BTDF Part Data Attributes
|
RA73F2A63R4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A63R4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 1W, 63.4ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Retangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.43 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RA73F2A63R4BTDF
This table gives cross-reference parts and alternative options found for RA73F2A63R4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA73F2A63R4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA73F2A63R4BTD | Fixed Resistor, Thin Film, 1W, 63.4ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RA73F2A63R4BTDF vs RA73F2A63R4BTD |