Part Details for RA3447202000 by EXXELIA Group
Overview of RA3447202000 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA3447202000
RA3447202000 CAD Models
RA3447202000 Part Data Attributes:
|
RA3447202000
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
RA3447202000
EXXELIA Group
Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for RA3447202000
This table gives cross-reference parts and alternative options found for RA3447202000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA3447202000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A72473M2000R | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | RA3447202000 vs A72473M2000R |
A72473M2000B | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | RA3447202000 vs A72473M2000B |