Part Details for RA3-25V330ME3 by ELNA America Inc
Overview of RA3-25V330ME3 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA3-25V330ME3
RA3-25V330ME3 CAD Models
RA3-25V330ME3 Part Data Attributes
|
RA3-25V330ME3
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-25V330ME3
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V |
Alternate Parts for RA3-25V330ME3
This table gives cross-reference parts and alternative options found for RA3-25V330ME3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA3-25V330ME3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LDM0511NPN081R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | RA3-25V330ME3 vs 1330LDM0511NPN081R |
2330LDM0511LLN18EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | RA3-25V330ME3 vs 2330LDM0511LLN18EF |
B41004A5336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | RA3-25V330ME3 vs B41004A5336M002 |
2330LDM0511NPN58FM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | RA3-25V330ME3 vs 2330LDM0511NPN58FM |
2330LDM0511NPN781F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | RA3-25V330ME3 vs 2330LDM0511NPN781F |
8330LDM0511WPN285R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | RA3-25V330ME3 vs 8330LDM0511WPN285R |
2330LDM0511NPN385F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | RA3-25V330ME3 vs 2330LDM0511NPN385F |
RE3-25V330ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RA3-25V330ME3 vs RE3-25V330ME3#-S1 |
1330LDM0511NPN985F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | RA3-25V330ME3 vs 1330LDM0511NPN985F |
2330LDM0511NPN485R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | RA3-25V330ME3 vs 2330LDM0511NPN485R |